SMR 13010 T
image shown is a representation only
Rotary switch BCD 10 pos.
Supplier: KNITTER Switch
Matchcode: SMR13010T
Rutronik No.: SWITCH10352
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Parameter
- Termination
- SMT
- Code
- BCD
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Sealing
- IP40
- max. I/ Switch
- 100 mA
- Width
- 7.2 mm
- Operating temp.
- -25 to 75 °C
- Actuator size
- 0 mm
- Height
- 3.0 mm
- Length
- 7.2 mm
- Operating life
- 20000 cycles
- Pitch
- 2.54 mm
- Automotive
- NO
- max.Volt/Switch
- 50 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks