Cart

SMR 1-30

KNITTER SMR 1-30

image shown is a representation only

KNITTER

Rotary switch 1pole 2 position
Supplier: Knitter-Switch
Matchcode: SMR130 +
Rutronik No.: SWITCH9704
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8969 $
1,793.80 $

Prices

2,000 0.8969 $
4,000 0.8806 $

Parameter

Termination
SMT
Model construct
Straight
No.of poles
1
No.of positions
2
Operating temp.
-30 to 85 °C
Operating life
800 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
50 mA
Length
5.0 mm
Width
5 mm
Height
3.0 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?