SBS 1005 T
image shown is a representation only
Dip 5pos SMT straigth
Supplier: KNITTER Switch
Matchcode: SBS1005T
Rutronik No.: SWITCH11237
Unit Pack: 900
MOQ: 900
Packaging: REEL
Parameter
- Termination
- SMT
- No.of positions
- 5
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- YES Y/N
- Ground
- NO Y/N
- max.Volt/Switch
- 24 DC V
- Operating life
- 2000 cycles
- Height
- 3 mm
- Length
- 13.6 mm
- Width
- 6.2 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks