Cart

R 675

KNITTER R 675

image shown is a representation only

KNITTER

knurled nut for MPA, MPE, MPS
Supplier: Knitter-Switch
Matchcode: R675
Rutronik No.: SWITCH9598
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.6773 $
67.73 $

Prices

100 0.6773 $
400 0.6157 $
700 0.585 $
1,600 0.5645 $
3,300 0.5542 $

Parameter

Technology
Nut
Contact arrange
M6x0,75
Actuator
Nickel
Height
8.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?