Cart

MTG 206 N

KNITTER MTG 206 N

image shown is a representation only

KNITTER

Solderlug, DPDT, ON-ON, STRAIG
Supplier: Knitter-Switch
Matchcode: MTG206N +
Rutronik No.: SWITCH9841
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.17 $
717.00 $

Prices

100 7.17 $
200 6.91 $
300 6.79 $

Parameter

Termination
Solderlug
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
13,0x13,0 mm
Total high/long
H32,6 mm
Operating temp.
-45 to 140 °C
Operating life
200000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
11.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?