Cart

MTA 406 S

KNITTER MTA 406 S

image shown is a representation only

KNITTER

Solderlug, 4PDT, MOM-OFF-MOM,
Supplier: Knitter-Switch
Matchcode: MTA406S +
Rutronik No.: SWITCH9816
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
13.92 $
139.20 $

Prices

10 13.92 $
20 12.66 $
40 12.02 $
80 11.60 $
160 11.39 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model construct
Straight
Switch function
MOM-OFF-MO
Dimension
13,0x13,0 mm
Total high/long
H30,0 mm
Operating temp.
-45 to 140 °C
Operating life
300000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
10.5 mm
Mounting
PANEL
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?