Cart

MTA 406 R

KNITTER MTA 406 R

image shown is a representation only

KNITTER

Solderlug, 4PDT, ON-MOM, STRAI
Supplier: Knitter-Switch
Matchcode: MTA406R +
Rutronik No.: SWITCH9815
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
12.27 $
122.70 $

Prices

10 12.27 $
20 11.15 $
40 10.59 $
80 10.22 $
160 10.04 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model construct
STRAIGHT
Switch function
ON-MOM
Dimension
13,0x13,0 mm
Total high/long
H30,0 mm
Operating temp.
-45 to 140 °C
Operating life
300000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
10.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?