Cart

MTA 406 PA

KNITTER MTA 406 PA

image shown is a representation only

KNITTER

Solderlug, 4PDT, ON-ON-ON, STR
Supplier: Knitter-Switch
Matchcode: MTA406PA +
Rutronik No.: SWITCH9818
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
15.29 $
152.90 $

Prices

10 15.29 $
20 13.91 $
30 13.21 $
70 12.74 $
150 12.51 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model construct
STRAIGHT
Switch function
ON-ON-ON
Dimension
13,0x13,0 mm
Total high/long
H30,0 mm
Operating temp.
-45 to 140 °C
Operating life
300000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
10.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?