Cart

MTA 406 N

KNITTER MTA 406 N

image shown is a representation only

KNITTER

Solderlug, 4PDT, ON-ON, STRAIG
Supplier: Knitter-Switch
Matchcode: MTA406N +
Rutronik No.: SWITCH9814
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.40 $
104.00 $

Prices

10 10.40 $
30 9.45 $
40 8.98 $
100 8.66 $
200 8.51 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
13,0x13,0 mm
Total high/long
H30,0 mm
Operating temp.
-45 to 140 °C
Operating life
300000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
10.5 mm
Mounting
PANEL
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?