- Home
- Electromechanical Components
- Switches
- Knitter-Switch Switches
image shown is a representation only

THT, DPDT, ON-ON, RA-HORIZ
Supplier:
Knitter-Switch
Matchcode:
MSS3121NR
Rutronik No.:
SWITCH10039
Unit Pack: 50
MOQ: 50
Packaging: TRAY
- Termination
-
THT
- Contact type
-
DPDT
- Switch function
-
ON-ON
- Model construct
-
RA-HORIZ
- Mounting
-
PCB
- Ground
-
NO Y/N
- max.Volt/Switch
-
250 AC V
- Operating life
-
20000 cycles
- Dimension
-
14,0x8,5 mm
- Total high/long
-
L15,10 mm
- Actuator size
-
2.3 mm
- Pitch
-
2.5 mm
- Operating temp.
-
-40 to 85 °C
- Automotive
-
NO
- max. I/ Switch
-
1000 mA
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
THT, DPDT, ON-ON, STRAIGHT
Packaging:
TRAY
THT, DPDT, ON-ON, RA-HORIZ
Packaging:
TRAY
SLIDE THT DPDT ON-ON RA-HORIZ
Packaging:
TRAY
THT, DPDT, ON-ON, RA-HORIZ
Packaging:
BAG
THT, DPDT, ON-ON, STRAIGHT
Packaging:
BAG
Slide THT DPDT ON-ON STRAIGHT
Packaging:
BOX
THT, DPDT, ON-ON, STRAIGHT
Packaging:
BAG
SLIDE THT DPDT ON-ON RA-HORIZ
Packaging:
TUBE
SLIDE DPDT 6A THT Straight
Packaging:
INDIVIDUAL
SLIDE DPDT ON-ON THT AG
Packaging:
INDIVIDUAL
Previous
Next