Cart

MRS 12V-19

KNITTER MRS 12V-19

image shown is a representation only

KNITTER

Rotary switch 1pole 9 position
Supplier: Knitter-Switch
Matchcode: MRS12V19
Rutronik No.: SWITCH9703
Unit Pack: 600
MOQ: 600
Packaging: TRAY
In Stock
1.83 $
1,098.00 $

Prices

600 1.83 $
1,200 1.50 $

Parameter

Termination
THT
No.of positions
9
No.of poles
1
Model construct
Straight
max. I/ Switch
100 mA
Width
12 mm
Operating temp.
-20 to 80 °C
Actuator size
5.8 mm
Height
9.8 mm
Length
13.0 mm
Operating life
10000 cycles
Automotive
NO
max.Volt/Switch
16 VDC V
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85365015900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?