Cart

MPS 203 R

KNITTER MPS 203 R

image shown is a representation only

KNITTER

SOLDERLUG, DPDT, ON-MOM, Strai
Supplier: Knitter-Switch
Matchcode: MPS203R
Rutronik No.: SWITCH9627
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
7.89 $
789.00 $

Prices

100 7.89 $
200 7.76 $
400 7.61 $

Parameter

Termination
SOLDERLUG
Contact type
DPDT
Model Construct
Straight
Switch function
ON-MOM
Illuminated
NO Y/N
Operating temp.
-20 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
1000 mA
Mounting
PANEL
Button version
ROUND
Cap included
YES Y/N
Dimension
13,0x13,0 mm
Total high/long
H29,5 mm
Actuator size
8.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?