Cart

MPE 106 D

KNITTER MPE 106 D

image shown is a representation only

KNITTER

SOLDERLUG, SPDT, ON-ON, Straig
Supplier: Knitter-Switch
Matchcode: MPE106D
Rutronik No.: SWITCH9619
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.62 $
662.00 $

Prices

100 6.62 $
200 6.39 $
300 6.27 $
600 6.16 $

Parameter

Termination
SOLDERLUG
Contact type
SPDT
Model Construct
Straight
Switch function
ON-ON
Illuminated
NO Y/N
Operating temp.
-45 to 140 °C
Operating life
30000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
3000 mA
Mounting
PANEL
Button version
ROUND
Cap included
YES Y/N
Dimension
13,0x8,0 mm
Total high/long
H37,0 mm
Actuator size
8.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?