Cart

MMP 121

KNITTER MMP 121

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MMP121 +
Rutronik No.: SWITCH9772
Unit Pack: 3500
MOQ: 3500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8231 $
2,880.85 $

Prices

3,500 0.8231 $
7,000 0.7926 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
8,6x3,5 mm
Total high/long
H5,5 mm
Operating temp.
-10 to 60 °C
Operating life
5000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
200 mA
Actuator size
2.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?