Cart

MFP 2320-R

KNITTER MFP 2320-R

image shown is a representation only

KNITTER

THT, DP3T, ON-ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP2320R +
Rutronik No.: SWITCH9746
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.9576 $
478.80 $

Prices

500 0.9576 $
1,000 0.924 $
2,000 0.9072 $
4,000 0.8904 $

Parameter

Termination
THT
Contact type
DP3T
Model construct
RA-HORIZ
Switch function
ON-ON-ON
Dimension
19,5x17,0 mm
Total high/long
L12,0 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
5.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?