Cart

MFP 213 P

KNITTER MFP 213 P

image shown is a representation only

KNITTER

THT, DP3T, ON-ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP213P +
Rutronik No.: SWITCH9755
Unit Pack: 1200
MOQ: 1200
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4979 $
597.48 $

Prices

1,200 0.4979 $
2,400 0.4805 $
3,600 0.4718 $

Parameter

Termination
THT
Contact type
DP3T
Model construct
STRAIGHT
Switch function
ON-ON-ON
Dimension
12,6x6,8 mm
Total high/long
H8,0 mm
Operating temp.
-25 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?