Cart

MFP 120-R

KNITTER MFP 120-R

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP120R
Rutronik No.: SWITCH9719
Unit Pack: 1
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7135 $
713.50 $

Prices

1,000 0.7135 $
1,270 0.6885 $
2,600 0.6759 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
11,0x5,6 mm
Total high/long
L11,0 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
5.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?