Cart

MFP 106 D

KNITTER MFP 106 D

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP106D +
Rutronik No.: SWITCH9710
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
955.00 $

Prices

500 1.91 $
1,000 1.84 $
1,500 1.81 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
12,8x6,9 mm
Total high/long
H12,7 mm
Operating temp.
-10 to 60 °C
Operating life
20000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
5.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?