Cart

KR 109

KNITTER KR 109

image shown is a representation only

KNITTER

cap red for DRR 3000/4000 seri
Supplier: Knitter-Switch
Matchcode: KR109
Rutronik No.: SWITCH9609
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.6477 $
64.77 $

Prices

100 0.6477 $
400 0.5888 $
700 0.5594 $
1,600 0.5398 $
3,300 0.53 $

Parameter

Technology
Cap
Actuator
Red
Height
10.0 mm
Automotive
NO
Series
DRR 3k/ 4k
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?