Cart

KR 108

KNITTER KR 108

image shown is a representation only

KNITTER

cap yellow for DRR 3000/4000 s
Supplier: Knitter-Switch
Matchcode: KR108
Rutronik No.: SWITCH9608
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.60 $
60.00 $

Prices

100 0.60 $
400 0.5455 $
700 0.5182 $
1,600 0.50 $
3,300 0.4909 $

Parameter

Technology
Cap
Actuator
Yellow
Height
2.5 mm
Automotive
NO
Series
DRR 3k/ 4k
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?