Cart

KL 110

KNITTER KL 110

image shown is a representation only

KNITTER

cap silver for MTL series
Supplier: Knitter-Switch
Matchcode: KL110
Rutronik No.: SWITCH9568
Unit Pack: 100
MOQ: 100
Packaging: BAG
On request
1.1402 $
114.02 $

Prices

100 1.1402 $
200 0.9735 $
300 0.9384 $
400 0.9297 $
600 0.9121 $

Parameter

Technology
Cap
Actuator
Silver
Height
8.0 mm
Housing mat.
Aluminium
Automotive
NO
Series
MTL-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?