Cart

KL 105

KNITTER KL 105

image shown is a representation only

KNITTER

cap black for MTL series
Supplier: Knitter-Switch
Matchcode: KL105
Rutronik No.: SWITCH9566
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
117.00 $

Prices

100 1.17 $
300 1.07 $
400 1.01 $
900 0.977 $
1,800 0.9593 $

Parameter

Technology
Cap
Actuator
Black
Height
8.0 mm
Housing mat.
Aluminium
Automotive
NO
Series
MTL-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?