Cart

KA 3105

KNITTER KA 3105

image shown is a representation only

KNITTER

cap black for APE series
Supplier: Knitter-Switch
Matchcode: KA3105
Rutronik No.: SWITCH9605
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2173 $
21.73 $

Prices

100 0.2173 $
1,100 0.1975 $
1,800 0.1877 $
4,500 0.1811 $
9,300 0.1778 $

Parameter

Technology
Cap
Actuator
Black
Height
2.5 mm
Housing mat.
Plastic
Automotive
NO
Series
APE-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?