Cart

KA 3104

KNITTER KA 3104

image shown is a representation only

KNITTER

cap blue for APE series
Supplier: Knitter-Switch
Matchcode: KA3104
Rutronik No.: SWITCH9604
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2304 $
23.04 $

Prices

100 0.2304 $
1,100 0.2095 $
1,800 0.199 $
4,500 0.192 $
9,300 0.1885 $

Parameter

Technology
Cap
Actuator
Blue
Height
2.5 mm
Housing mat.
Plastic
Automotive
NO
Series
APE-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?