ICSI90346600LVM61
ICSI90346600LVM61
Description:
ICSI 90uH 4,6A 20% WWT
Supplier:
KNITTER Switch
Matchcode:
INDR90U20%
Rutronik No.:
IND23339
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 90 µH
- Mounting
- THT
- Current rated
- 4600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1700 mA
- R(DC)max.
- 0,04 Ohm
- Width
- 10,5 mm
- Diameter
- 18,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks