ICSI154805E3SHMST12
ICSI154805E3SHMST12
Description:
ICSI 150uH 800mA 20%
Supplier:
KNITTER Switch
Matchcode:
INDC150U20%
Rutronik No.:
IND23574
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 800 mA
- R(DC)max.
- 0,52 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10,2 mm
- Width
- 12,95 mm
- Height
- 5,21 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks