ICSI122167I4SHMST12
ICSI122167I4SHMST12
Description:
ICSI122167 1,2uH 16A 20%
Supplier:
KNITTER Switch
Matchcode:
INDC1,2U20%
Rutronik No.:
IND21592
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 1,2 µH
- Mounting
- SMD
- Current rated
- 16000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 16000 mA
- R(DC)max.
- 7,4 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6,6 mm
- Width
- 6,4 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks