ICSI103166D3SHMST12
ICSI103166D3SHMST12
Description:
ICSI 10uH 1680mA 20%
Supplier:
KNITTER Switch
Matchcode:
INDC10U20%
Rutronik No.:
IND23291
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1680 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 1680 mA
- R(DC)max.
- 0,072 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7,8 mm
- Width
- 7,8 mm
- Height
- 3,4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks