ICSC20518700LVS61
ICSC20518700LVS61
Description:
ICSC 2,0mH 18A +50% -30%
Supplier:
KNITTER Switch
Matchcode:
INDK2X2000U
Rutronik No.:
IND23713
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 2000 µH
- Mounting
- THT
- Current I
- 18000 mA
- Tolerance
- +50/-30 %
- Technology
- 0,003
- Length
- 10 mm
- Width
- 30 mm
- Diameter
- 27 mm
- T(A)max
- -40 °C
- SFR
- 125 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks