ICS 4147.1
ICS 4147.1
Description:
ICS 533uH 10% Storagechoke EESM
Supplier:
KNITTER Switch
Matchcode:
INDR533U10%
Rutronik No.:
IND23494
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 101 weeks