Cart

FT 1 E

KNITTER FT 1 E

image shown is a representation only

KNITTER

THT, SPDT, ON-OFF-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: FT1E
Rutronik No.: SWITCH9878
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.04 $
808.00 $

Prices

200 4.04 $
600 3.97 $
800 3.89 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-OFF-ON
Dimension
7,0x4,5 mm
Total high/long
H10,8 mm
Operating temp.
-40 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
28 DC V
max. I/ Switch
14 mA
Actuator size
3.8 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?