Cart

FP 2 F

KNITTER FP 2 F

image shown is a representation only

KNITTER

THT, DPDT, ON-MOM, Straight
Supplier: Knitter-Switch
Matchcode: FP2F
Rutronik No.: SWITCH9640
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.74 $
948.00 $

Prices

200 4.74 $
400 4.65 $

Parameter

Termination
THT
Contact type
DPDT
Model Construct
Straight
Switch function
ON-MOM
Illuminated
NO Y/N
Operating temp.
-40 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
28 DC V
max.I / Switch
14 mA
Mounting
PCB
Button version
ROUND
Cap included
NO Y/N
Dimension
7,0x4,5 mm
Total high/long
H10,3 mm
Actuator size
3.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?