Cart

ET 507 Z

KNITTER ET 507 Z

image shown is a representation only

KNITTER

sealing cap grey for MTG serie
Supplier: Knitter-Switch
Matchcode: ET507Z
Rutronik No.: SWITCH9578
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.8346 $
83.46 $

Prices

100 0.8346 $
300 0.7587 $
500 0.7208 $
1,200 0.6956 $
2,300 0.6829 $

Parameter

Technology
Cap
Actuator
Grey
Sealing
IP67
Height
11.0 mm
Automotive
NO
Series
MTG-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?