Cart

ET 307

KNITTER ET 307

image shown is a representation only

KNITTER

sealing cap grey for MTG serie
Supplier: Knitter-Switch
Matchcode: ET307
Rutronik No.: SWITCH9577
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
3.72 $
372.00 $

Prices

100 3.72 $
200 3.54 $
300 3.41 $
600 3.35 $

Parameter

Technology
Cap
Actuator
Grey
Sealing
IP67
Height
21.4 mm
Automotive
NO
Series
MTG-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?