Cart

ET 209

KNITTER ET 209

image shown is a representation only

KNITTER

sealing cap red for MPG series
Supplier: Knitter-Switch
Matchcode: ET209
Rutronik No.: SWITCH9602
Unit Pack: 50
MOQ: 50
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
56.00 $

Prices

50 1.12 $
250 1.02 $
450 0.9694 $
1,050 0.9354 $
2,100 0.9183 $

Parameter

Technology
Cap
Actuator
Red
Sealing
IP67
Height
14.8 mm
Automotive
NO
Series
MPG-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?