Cart

ET 207

KNITTER ET 207

image shown is a representation only

KNITTER

sealing cap grey for MPG serie
Supplier: Knitter-Switch
Matchcode: ET207
Rutronik No.: SWITCH9601
Unit Pack: 50
MOQ: 50
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
55.50 $

Prices

50 1.11 $
250 1.01 $
450 0.9552 $
1,050 0.9218 $
2,100 0.905 $

Parameter

Technology
Cap
Actuator
Grey
Sealing
IP67
Height
14.8 mm
Automotive
NO
Series
MPG-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?