DSS 208 N
DSS 208 N
Description:
Dip Switch 8 Pos. THT Straight
Supplier:
KNITTER Switch
Matchcode:
DSS208N
Rutronik No.:
SWITCH12371
Unit Pack:
21
MOQ:
21
Packaging:
TUBE
Find Alternatives
- Termination
- THT
- No.of positions
- 8
- Model construct
- Straight
- Actuator
- Raised
- Tape sealed
- No Y/N
- Ground
- No Y/N
- max.Volt/Switch
- 50 V
- Operating life
- 10000 cycles
- Height
- 7.1 mm
- Length
- 11.52 mm
- Width
- 9.9 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 100 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks