Cart

DSS 204 N

KNITTER

Dip Switch 4 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DSS204N
Rutronik No.: SWITCH10509
Unit Pack: 40
MOQ: 80
Packaging: TUBE
On request
3.39 $
271.20 $

Prices

80 3.39 $
120 3.22 $
320 3.11 $
640 3.05 $

Parameter

Termination
THT
No.of positions
4
Model construct
Straight
Actuator
Raised
Tape sealed
No Y/N
Pitch
2.54 mm
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
50 V
max.I/ Switch
100 mA
Length
11.52 mm
Height
7.1 mm
Width
9.9 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?