Cart

DRS 61010

KNITTER DRS 61010

image shown is a representation only

KNITTER

Rotary cod.THT, BCD, 10 pos, S
Supplier: Knitter-Switch
Matchcode: DRS61010 +
Rutronik No.: SWITCH9687
Unit Pack: 500
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
905.00 $

Prices

500 1.81 $
1,000 1.77 $
2,000 1.74 $

Parameter

Termination
THT
Code
BCD
Model construct
Straight
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
10.0 mm
Height
13.8 mm
Actuator size
7.3 mm
Diameter
4.0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?