Cart

DRS 60116

KNITTER DRS 60116

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA INV, 16 p
Supplier: Knitter-Switch
Matchcode: DRS60116 +
Rutronik No.: SWITCH9686
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
212.00 $

Prices

100 2.12 $
200 1.83 $
500 1.76 $
1,000 1.73 $

Parameter

Termination
THT
Code
HEXA INV
Model construct
Straight
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
10.0 mm
Height
6.5 mm
Actuator size
0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?