Cart

DRS 4016

KNITTER DRS 4016

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA, 16 pos,
Supplier: Knitter-Switch
Matchcode: DRS4016
Rutronik No.: SWITCH9672
Unit Pack: 480
MOQ: 480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.51 $
1,204.80 $

Prices

480 2.51 $
960 2.46 $
1,440 2.42 $

Parameter

Termination
THT
Code
HEXA
Model construct
Straight
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
10.0 mm
Height
11.4 mm
Actuator size
7.0 mm
Diameter
3.9 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?