Cart

DRS 3116

KNITTER DRS 3116

image shown is a representation only

KNITTER

Rotary cod. THT, HEXA INV, 16
Supplier: Knitter-Switch
Matchcode: DRS3116
Rutronik No.: SWITCH9670
Unit Pack: 480
MOQ: 480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
984.00 $

Prices

480 2.05 $
960 2.01 $
1,920 1.98 $

Parameter

Termination
THT
Code
HEXA INV
Model construct
Straight
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
10.0 mm
Height
4.4 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?