Cart

DRS 3110

KNITTER DRS 3110

image shown is a representation only

KNITTER

Rotary cod.THT, BCD INV, 10 po
Supplier: Knitter-Switch
Matchcode: DRS3110
Rutronik No.: SWITCH9668
Unit Pack: 96
MOQ: 96
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
213.12 $

Prices

96 2.22 $
192 2.12 $
480 2.04 $
864 2.00 $

Parameter

Termination
THT
Code
BCD INV
Model construct
Straight
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
10.0 mm
Height
4.4 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?