Cart

DRR 3116

KNITTER DRR 3116

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA INV, 16 p
Supplier: Knitter-Switch
Matchcode: DRR3116
Rutronik No.: SWITCH10584
Unit Pack: 48
MOQ: 48
Packaging: TUBE
On request
2.63 $
126.24 $

Prices

48 2.63 $
96 2.25 $
144 2.17 $
192 2.14 $
240 2.11 $

Parameter

Termination
THT
Code
HEXA INV
No.of positions
16
Model construct
Rightangle
max. I/ Switch
100 mA
Width
6.9 mm
Operating temp.
-40 to 85 °C
Actuator size
0 mm
Height
10.0 mm
Length
10.0 mm
Operating life
20000 cycles
Automotive
NO
max.Volt/Switch
50 DC V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?