Cart

DPW 1 CG-S-K

KNITTER

PUSH OFF-MOM IP67 Snap-in black
Supplier: Knitter-Switch
Matchcode: DPW1CGSK
Rutronik No.: SWITCH10853
Unit Pack: 50
MOQ: 50
Packaging: BAG
On request
2.76 $
138.00 $

Parameter

Termination
SOLDERLUG
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PANEL
Sealing
IP67
max.I / Switch
125 mA
max.Volt/Switch
125 AC V
Operating temp.
-30 to 85 °C
Actuator size
DIA:12,0 mm
Cap included
BLACK Y/N
Illuminated
NO Y/N
Dimension
DIA:17,5 mm
Total high/long
H16,4 mm
Button version
ROUND
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?