Cart

DM-DM 01-P

KNITTER DM-DM 01-P

image shown is a representation only

KNITTER

Micro/Snap THT 0,4N AG
Supplier: Knitter-Switch
Matchcode: DMDM01P
Rutronik No.: SWITCH10232
Unit Pack: 120
MOQ: 120
Packaging: TRAY
In Stock
0.5118 $
61.42 $

Prices

120 0.5118 $
240 0.437 $
360 0.4212 $
600 0.4173 $
840 0.41 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Straight
Mounting
Panel
Actuator
Misc
Operating force
0.4 N
Ground
No Y/N
Sealing
IP40
max.I /Switch
1000 mA
Operating temp.
-25 to 75 °C
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Operating life
500000 cycles
Automotive
NO
max.Volt/Switch
125 AC V
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365007000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?