Cart

C 3110

KNITTER C 3110

image shown is a representation only

KNITTER

plastic cap white for ATE seri
Supplier: Knitter-Switch
Matchcode: C3110
Rutronik No.: SWITCH9583
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2288 $
22.88 $

Prices

100 0.2288 $
1,100 0.2081 $
1,800 0.1976 $
4,500 0.1907 $
9,300 0.1872 $

Parameter

Technology
Cap
Actuator
White
Height
7.5 mm
Housing mat.
Plastic
Automotive
NO
Series
ATE-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?