Cart

C 1110

KNITTER C 1110

image shown is a representation only

KNITTER

plastic cap white for MTE seri
Supplier: Knitter-Switch
Matchcode: C1110
Rutronik No.: SWITCH9561
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2304 $
23.04 $

Prices

100 0.2304 $
1,100 0.2095 $
1,800 0.199 $
4,500 0.192 $
9,300 0.1885 $

Parameter

Technology
Cap
Actuator
White
Height
11.5 mm
Housing mat.
Plastic
Automotive
NO
Series
MTE-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?