Cart

ATE 1 F-RA

KNITTER ATE 1 F-RA

image shown is a representation only

KNITTER

THT, SPDT, ON-MOM, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: ATE1FRA +
Rutronik No.: SWITCH9862
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
374.00 $

Prices

100 3.74 $
300 3.61 $
500 3.54 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-MOM
Dimension
9,5x5,0 mm
Total high/long
L17,6 mm
Operating temp.
-20 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
48 DC V
max. I/ Switch
50 mA
Actuator size
6.0 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?