Cart

ASE 2 D

KNITTER ASE 2 D

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: ASE2D +
Rutronik No.: SWITCH9707
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.15 $
415.00 $

Prices

100 4.15 $
300 4.00 $
500 3.93 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
9,5x5,0 mm
Total high/long
H10,8 mm
Operating temp.
-20 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
48 DC V
max. I/ Switch
50 mA
Actuator size
2.8 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?